Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 3.5mm Pitch, Cable Mount, 1-Row, Solder Termination

RS Stock No.: 185-4287Brand: Wurth ElektronikManufacturers Part No.: 691304100006
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

6

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Male

Termination Method

Solder

Type

Terminal Block

Current Rating

12A

Body Orientation

Vertical

Colour

Green

Voltage Rating

2.5 kV ac, 300 V ac

Series

WR-TBL

Length

21.7mm

Material

Copper Alloy

Width

21.1mm

Depth

7.8mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 3.5mm Pitch, Cable Mount, 1-Row, Solder Termination

P.O.A.

Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 3.5mm Pitch, Cable Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

6

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Male

Termination Method

Solder

Type

Terminal Block

Current Rating

12A

Body Orientation

Vertical

Colour

Green

Voltage Rating

2.5 kV ac, 300 V ac

Series

WR-TBL

Length

21.7mm

Material

Copper Alloy

Width

21.1mm

Depth

7.8mm

Country of Origin

China