Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
12
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block Header
Current Rating
20A
Body Orientation
Vertical
Colour
Green
Voltage Rating
1.6 kV, 300 V ac
Series
3075
Depth
19mm
Length
62.88mm
Material
Polyamide
Width
8.5mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 3075 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
60
P.O.A.
Wurth Elektronik 3075 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
60
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
12
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block Header
Current Rating
20A
Body Orientation
Vertical
Colour
Green
Voltage Rating
1.6 kV, 300 V ac
Series
3075
Depth
19mm
Length
62.88mm
Material
Polyamide
Width
8.5mm
Country of Origin
China