Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
12
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Male
Termination Method
Solder
Type
Terminal Block
Current Rating
7A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV ac, 300 V ac
Series
3587
Width
14mm
Depth
29.5mm
Length
60.96mm
Material
Polyamide
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 3587 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Solder Termination
30
P.O.A.
Wurth Elektronik 3587 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
30
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
12
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Male
Termination Method
Solder
Type
Terminal Block
Current Rating
7A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV ac, 300 V ac
Series
3587
Width
14mm
Depth
29.5mm
Length
60.96mm
Material
Polyamide
Country of Origin
China