Technical documents
Specifications
Brand
Wurth ElektronikType
Toroid Core
Dimensions
28 (Dia.) x 20mm
Application
General Electronics
Material
3W800
Diameter
28mm
Height
20mm
Inner Diameter
16mm
Outer Diameter
28mm
Product details
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikType
Toroid Core
Dimensions
28 (Dia.) x 20mm
Application
General Electronics
Material
3W800
Diameter
28mm
Height
20mm
Inner Diameter
16mm
Outer Diameter
28mm
Product details
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
