Wurth Elektronik Openable Ferrite Sleeve, 17 x 30 x 34.5mm, Apertures: 1, Diameter 11.4mm

RS Stock No.: 260-6537Brand: Wurth ElektronikManufacturers Part No.: 7427144
brand-logo
View all in Ferrite Sleeves

Technical documents

Specifications

Type

Ring Core

Material

4 W 620

Openable

Yes

Outer Dimensions

17 x 30 x 34.5mm

Impedance at 100 MHz

141

Aperture Diameter

11.4mm

Number of Apertures

1

Outer Depth

17mm

Outer Height

30mm

Outer Width

34.5mm

PRICED TO CLEAR

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Openable Ferrite Sleeve, 17 x 30 x 34.5mm, Apertures: 1, Diameter 11.4mm

P.O.A.

Wurth Elektronik Openable Ferrite Sleeve, 17 x 30 x 34.5mm, Apertures: 1, Diameter 11.4mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Type

Ring Core

Material

4 W 620

Openable

Yes

Outer Dimensions

17 x 30 x 34.5mm

Impedance at 100 MHz

141

Aperture Diameter

11.4mm

Number of Apertures

1

Outer Depth

17mm

Outer Height

30mm

Outer Width

34.5mm

PRICED TO CLEAR

Yes