Technical documents
Specifications
Brand
Wurth ElektronikPackage Type
0805
Impedance at 100 MHz
1500Ω
Current Rating
1A
Type
EMI Suppression
Dimensions
2 x 1.2 x 0.9mm
Length
2mm
Depth
1.2mm
Height
0.9mm
Maximum DC Resistance
300mΩ
Material
Ferrite
Series
WE-CBF
Application
Suppression Components
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Wurth ElektronikPackage Type
0805
Impedance at 100 MHz
1500Ω
Current Rating
1A
Type
EMI Suppression
Dimensions
2 x 1.2 x 0.9mm
Length
2mm
Depth
1.2mm
Height
0.9mm
Maximum DC Resistance
300mΩ
Material
Ferrite
Series
WE-CBF
Application
Suppression Components
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.