Technical documents
Specifications
Brand
Wurth ElektronikMaximum dc Current
3A
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.1mm
Dimensions
3.2 x 1.6 x 1.1mm
Shielded
No
Tolerance
±25%
Maximum DC Resistance
30mΩ
Series
WE-CBF
Core Material
Ferrite
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 240 | P.O.A. |
| 250 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
Wurth ElektronikMaximum dc Current
3A
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.1mm
Dimensions
3.2 x 1.6 x 1.1mm
Shielded
No
Tolerance
±25%
Maximum DC Resistance
30mΩ
Series
WE-CBF
Core Material
Ferrite
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
