Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603), 300Ω impedance at 100 MHz

RS Stock No.: 669-4042Brand: Wurth ElektronikManufacturers Part No.: 742792641
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Package Type

0603

Impedance at 100 MHz

300Ω

Current Rating

2A

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

150mΩ

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603), 300Ω impedance at 100 MHz
Select packaging type

P.O.A.

Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603), 300Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Package Type

0603

Impedance at 100 MHz

300Ω

Current Rating

2A

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

150mΩ

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.