Wurth 56 μH ±35% Ferrite Leaded Inductor, 500mA Idc, 60mΩ Rdc, WE-ZB

RS Stock No.: 124-1896Brand: Wurth ElektronikManufacturers Part No.: 74279406
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

56 μH

Maximum dc Current

500mA

Mounting Type

Radial

Maximum DC Resistance

60mΩ

Tolerance

±35%

Diameter

3.5mm

Height

9.5mm

Dimensions

8 x 3.5 x 9.5mm

Core Material

Ferrite

Lead Pitch

5mm

Series

WE-ZB

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth 56 μH ±35% Ferrite Leaded Inductor, 500mA Idc, 60mΩ Rdc, WE-ZB

P.O.A.

Wurth 56 μH ±35% Ferrite Leaded Inductor, 500mA Idc, 60mΩ Rdc, WE-ZB
Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

56 μH

Maximum dc Current

500mA

Mounting Type

Radial

Maximum DC Resistance

60mΩ

Tolerance

±35%

Diameter

3.5mm

Height

9.5mm

Dimensions

8 x 3.5 x 9.5mm

Core Material

Ferrite

Lead Pitch

5mm

Series

WE-ZB

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China