Technical documents
Specifications
Brand
Wurth ElektronikInductance
100 μH
Maximum dc Current
500mA
Mounting Type
Radial
Maximum DC Resistance
170mΩ
Tolerance
±35%
Diameter
3.5mm
Length
8mm
Height
9.5mm
Dimensions
8 x 3.5 x 9.5mm
Core Material
Ferrite
Lead Pitch
5mm
Series
WE-ZB
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Product details
Wurth WE-ZB Series Radial Choke
Wideband datalink filters
High data safety through fixed inductance tolerance
Compact design
Low leakage field
Current carrying capacity 500mA
Wurth Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
Wurth ElektronikInductance
100 μH
Maximum dc Current
500mA
Mounting Type
Radial
Maximum DC Resistance
170mΩ
Tolerance
±35%
Diameter
3.5mm
Length
8mm
Height
9.5mm
Dimensions
8 x 3.5 x 9.5mm
Core Material
Ferrite
Lead Pitch
5mm
Series
WE-ZB
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Product details
Wurth WE-ZB Series Radial Choke
Wideband datalink filters
High data safety through fixed inductance tolerance
Compact design
Low leakage field
Current carrying capacity 500mA