Technical documents
Specifications
Brand
Wurth ElektronikInductance
220 nH
Maximum dc Current
24A
Package/Case
1040
Length
10mm
Depth
10mm
Height
3.8mm
Dimensions
10 x 10 x 3.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
1mΩ
Series
WE-LHMI
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
153MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
Wurth ElektronikInductance
220 nH
Maximum dc Current
24A
Package/Case
1040
Length
10mm
Depth
10mm
Height
3.8mm
Dimensions
10 x 10 x 3.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
1mΩ
Series
WE-LHMI
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
153MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices