Wurth, WE-LHMI, 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 560 nH ±20%

RS Stock No.: 163-4132Brand: Wurth ElektronikManufacturers Part No.: 744373680056
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

560 nH

Maximum dc Current

19A

Package/Case

1040

Length

10mm

Depth

10mm

Height

3.8mm

Dimensions

10 x 10 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.8mΩ

Series

WE-LHMI

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

70MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-LHMI Series Magnetically Shielded Wirewound Chokes

WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices

Wurth Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-LHMI, 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 560 nH ±20%

P.O.A.

Wurth, WE-LHMI, 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 560 nH ±20%
Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

560 nH

Maximum dc Current

19A

Package/Case

1040

Length

10mm

Depth

10mm

Height

3.8mm

Dimensions

10 x 10 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.8mΩ

Series

WE-LHMI

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

70MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-LHMI Series Magnetically Shielded Wirewound Chokes

WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices

Wurth Non Standard SMT Inductors (Chokes)