Technical documents
Specifications
Brand
Wurth ElektronikInductance
220 μH
Maximum dc Current
2A
Mounting Type
Lead Wire
Maximum DC Resistance
160mΩ
Tolerance
±20%
Diameter
15.8mm
Depth
8.5mm
Dimensions
15.8 (Dia.) x 8.5mm
Core Material
Composite Iron Powder
Lead Pitch
7mm
Series
WE-FI
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Maximum Operating Temperature
+105°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Wurth ElektronikInductance
220 μH
Maximum dc Current
2A
Mounting Type
Lead Wire
Maximum DC Resistance
160mΩ
Tolerance
±20%
Diameter
15.8mm
Depth
8.5mm
Dimensions
15.8 (Dia.) x 8.5mm
Core Material
Composite Iron Powder
Lead Pitch
7mm
Series
WE-FI
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Maximum Operating Temperature
+105°C
Country of Origin
China