Technical documents
Specifications
Brand
Wurth ElektronikInductance
100 μH
Maximum dc Current
2.5A
Length
12mm
Depth
12mm
Dimensions
12 x 12 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
110mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
6MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
You may be interested in
Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 2.5A IdcBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% 2.5A Idc
Select packaging type
Standard
1
P.O.A.
Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% 2.5A Idc
Stock information temporarily unavailable.
Select packaging type
Standard
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
You may be interested in
Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 2.5A IdcBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Wurth ElektronikInductance
100 μH
Maximum dc Current
2.5A
Length
12mm
Depth
12mm
Dimensions
12 x 12 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
110mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
6MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
You may be interested in
Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 2.5A IdcBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 5) (ex VAT)