Wurth Elektronik 3 x 2.1 mH 22 A Common Mode Choke 3 x 9mΩ

RS Stock No.: 134-9367Brand: Wurth ElektronikManufacturers Part No.: 744835021220
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Inductance

3 x 2.1 mH

Series

WE-TPB

DC Resistance

3 x 9mΩ

Maximum Current

22 A

Dimensions

70 (Dia.) x 39mm

Operating Temperature Range

-40 → +125 °C

Height

39mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-TPB HV Series Common Mode Power Line Chokes

The WE-TPB HV series from Wurth Elektronik offers a wide range of 3 phase common mode power line chokes. The series has a rated current from 2.1A up to 46A and guarantees a rated voltage of 760 V ac. The range features an original design and improved insulation with a plastic housing, separator bar and base plate.

Applications

Power Electronics
Input filter for three-phase network
Radio interference suppression in motors
Frequency converters
Power supplies
Charging stations

Wurth Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 3 x 2.1 mH 22 A Common Mode Choke 3 x 9mΩ

P.O.A.

Wurth Elektronik 3 x 2.1 mH 22 A Common Mode Choke 3 x 9mΩ
Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

3 x 2.1 mH

Series

WE-TPB

DC Resistance

3 x 9mΩ

Maximum Current

22 A

Dimensions

70 (Dia.) x 39mm

Operating Temperature Range

-40 → +125 °C

Height

39mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-TPB HV Series Common Mode Power Line Chokes

The WE-TPB HV series from Wurth Elektronik offers a wide range of 3 phase common mode power line chokes. The series has a rated current from 2.1A up to 46A and guarantees a rated voltage of 760 V ac. The range features an original design and improved insulation with a plastic housing, separator bar and base plate.

Applications

Power Electronics
Input filter for three-phase network
Radio interference suppression in motors
Frequency converters
Power supplies
Charging stations

Wurth Leaded Inductors (Chokes)