Wurth 10 μH ±20% Power Inductor, Max SRF:35MHz, 1.2A Idc, 300mΩ Rdc, WE-DPC HV

RS Stock No.: 168-3152Brand: Wurth ElektronikManufacturers Part No.: 7448841100
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

10 μH

Maximum dc Current

1.2A

Mounting Type

Surface Mount

Maximum DC Resistance

300mΩ

Tolerance

±20%

Length

5.2mm

Depth

5.2mm

Height

3.1mm

Dimensions

5.2 x 5.2 x 3.1mm

Maximum Self Resonant Frequency

35MHz

Series

WE-DPC HV

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth 10 μH ±20% Power Inductor, Max SRF:35MHz, 1.2A Idc, 300mΩ Rdc, WE-DPC HV

P.O.A.

Wurth 10 μH ±20% Power Inductor, Max SRF:35MHz, 1.2A Idc, 300mΩ Rdc, WE-DPC HV
Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

10 μH

Maximum dc Current

1.2A

Mounting Type

Surface Mount

Maximum DC Resistance

300mΩ

Tolerance

±20%

Length

5.2mm

Depth

5.2mm

Height

3.1mm

Dimensions

5.2 x 5.2 x 3.1mm

Maximum Self Resonant Frequency

35MHz

Series

WE-DPC HV

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Country of Origin

China