Technical documents
Specifications
Brand
Wurth ElektronikInductance
146 nH
Maximum dc Current
19A
Mounting Type
Surface Mount
Maximum DC Resistance
3.33mΩ
Tolerance
±20%
Length
10mm
Depth
10mm
Height
6.5mm
Dimensions
10 x 10 x 6.5mm
Maximum Self Resonant Frequency
332MHz
Series
WE-AC HC
Lead Diameter
1.8 (Width)mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
163
Terminal Type
Solder
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
600
P.O.A.
600
Technical documents
Specifications
Brand
Wurth ElektronikInductance
146 nH
Maximum dc Current
19A
Mounting Type
Surface Mount
Maximum DC Resistance
3.33mΩ
Tolerance
±20%
Length
10mm
Depth
10mm
Height
6.5mm
Dimensions
10 x 10 x 6.5mm
Maximum Self Resonant Frequency
332MHz
Series
WE-AC HC
Lead Diameter
1.8 (Width)mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
163
Terminal Type
Solder
Country of Origin
China