Technical documents
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.0dB
Mounting Type
Surface Mount
Dimensions
16.64 x 8.99 x 2.29mm
Depth
2.29mm
Length
16.64mm
Width
8.99mm
Minimum Temperature
0°C
Turns Ratio
1:1
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Surface Mount Lan Ethernet Transformer, 16.64 x 8.99 x 2.29mm
1
P.O.A.
Surface Mount Lan Ethernet Transformer, 16.64 x 8.99 x 2.29mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.0dB
Mounting Type
Surface Mount
Dimensions
16.64 x 8.99 x 2.29mm
Depth
2.29mm
Length
16.64mm
Width
8.99mm
Minimum Temperature
0°C
Turns Ratio
1:1
Maximum Temperature
+70°C
Country of Origin
China