Wurth Elektronik Female RJ45 Connector

RS Stock No.: 735-0289Brand: Wurth ElektronikManufacturers Part No.: 7497010211
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Gender

Female

Connector Type

Socket

Length

31.45mm

Width

19.43mm

Depth

27.68mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

China

P.O.A.

Wurth Elektronik Female RJ45 Connector

P.O.A.

Wurth Elektronik Female RJ45 Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Female

Connector Type

Socket

Length

31.45mm

Width

19.43mm

Depth

27.68mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

China