Wurth Elektronik, WE-VS Metal Oxide Varistor 4.8nF 10A, Clamping 100V, Varistor 56V, 2220 (5650M)

RS Stock No.: 669-4490Brand: Wurth ElektronikManufacturers Part No.: 82542350
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

56V

Maximum AC Voltage Rating

35V

Maximum DC Voltage Rating

45V

Clamping Voltage

100V

Clamping Current

10A

Energy

12J

Series

WE-VS

Maximum Surge Current

1200A

Capacitance

4.8nF

Length

5.7mm

Depth

5mm

Package/Case

2220 (5650M)

You may be interested in

P.O.A.

Wurth Elektronik, WE-VS Metal Oxide Varistor 4.8nF 10A, Clamping 100V, Varistor 56V, 2220 (5650M)
Select packaging type

P.O.A.

Wurth Elektronik, WE-VS Metal Oxide Varistor 4.8nF 10A, Clamping 100V, Varistor 56V, 2220 (5650M)

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Varistor Voltage

56V

Maximum AC Voltage Rating

35V

Maximum DC Voltage Rating

45V

Clamping Voltage

100V

Clamping Current

10A

Energy

12J

Series

WE-VS

Maximum Surge Current

1200A

Capacitance

4.8nF

Length

5.7mm

Depth

5mm

Package/Case

2220 (5650M)

You may be interested in