Wurth Elektronik 2.2μF Electrolytic Capacitor 100V dc, Through Hole - 860130873003

RS Stock No.: 839-4971Brand: Wurth ElektronikManufacturers Part No.: 860130873003
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2.2µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+125°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

WCAP-ATET

Ripple Current

31mA

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

7

Country of Origin

China

Product details

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C

WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits

• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 2.2μF Electrolytic Capacitor 100V dc, Through Hole - 860130873003

P.O.A.

Wurth Elektronik 2.2μF Electrolytic Capacitor 100V dc, Through Hole - 860130873003
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

2.2µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+125°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

WCAP-ATET

Ripple Current

31mA

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

7

Country of Origin

China

Product details

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C

WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits

• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V

You may be interested in