Wurth Elektronik 100μF Electrolytic Capacitor 450V dc, Through Hole - 861141483003

RS Stock No.: 125-0119Brand: Wurth ElektronikManufacturers Part No.: 861141483003
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 36mm

Depth

36mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

WCAP-AI3H

Polarised

Polar

Ripple Current

690mA

Leakage Current

636.4 μA

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 100μF Electrolytic Capacitor 450V dc, Through Hole - 861141483003

P.O.A.

Wurth Elektronik 100μF Electrolytic Capacitor 450V dc, Through Hole - 861141483003
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 36mm

Depth

36mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

WCAP-AI3H

Polarised

Polar

Ripple Current

690mA

Leakage Current

636.4 μA

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.