Wurth Elektronik 120μF Electrolytic Capacitor 450V dc, Through Hole - 861141483004

RS Stock No.: 125-0120Brand: Wurth ElektronikManufacturers Part No.: 861141483004
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

120µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 41mm

Depth

41mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

800mA

Series

WCAP-AI3H

Polarised

Polar

Leakage Current

697.14 μA

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 120μF Electrolytic Capacitor 450V dc, Through Hole - 861141483004

P.O.A.

Wurth Elektronik 120μF Electrolytic Capacitor 450V dc, Through Hole - 861141483004
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

120µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 41mm

Depth

41mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

800mA

Series

WCAP-AI3H

Polarised

Polar

Leakage Current

697.14 μA

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.