Wurth Elektronik 100μF Electrolytic Capacitor 450V dc, Through Hole - 861221483003

RS Stock No.: 124-7475Brand: Wurth ElektronikManufacturers Part No.: 861221483003
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 31mm

Depth

31mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

950mA

Series

WCAP-AIE8

Polarised

Polar

Leakage Current

636.4 μA

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 100μF Electrolytic Capacitor 450V dc, Through Hole - 861221483003

P.O.A.

Wurth Elektronik 100μF Electrolytic Capacitor 450V dc, Through Hole - 861221483003
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 31mm

Depth

31mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

950mA

Series

WCAP-AIE8

Polarised

Polar

Leakage Current

636.4 μA

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.