Wurth Elektronik Steel

RS Stock No.: 185-4142Brand: Wurth ElektronikManufacturers Part No.: 97730356330R
brand-logo
View all in Round Spacers

Technical documents

Specifications

Body Height

3.5mm

Material

Steel

Body Diameter

3.3mm

For Screw Size

M1.6

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Steel

P.O.A.

Wurth Elektronik Steel
Stock information temporarily unavailable.

Technical documents

Specifications

Body Height

3.5mm

Material

Steel

Body Diameter

3.3mm

For Screw Size

M1.6

Country of Origin

Germany