Xcelite by Weller Allen Hexagon Screwdriver Set, 9-Piece

RS Stock No.: 614-902Brand: Xcelite by WellerManufacturers Part No.: 99PS41MM
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

9

Tip Type

Allen Hexagon

Tip Size

Hexagon: 1.27; 1.5; 2; 2.5; 3; 4; 5 mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Xcelite by Weller Allen Hexagon Screwdriver Set, 9-Piece

P.O.A.

Xcelite by Weller Allen Hexagon Screwdriver Set, 9-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

9

Tip Type

Allen Hexagon

Tip Size

Hexagon: 1.27; 1.5; 2; 2.5; 3; 4; 5 mm

Country of Origin

United States