Technical documents
Specifications
Brand
XP PowerOutput Voltage
12V
Output Current
13.3A
Power Rating
160W
Input Voltage
90 → 264V
Country of Origin
Taiwan, Province Of China
P.O.A.
XP Power AC-DC Converter, ASB160PS12, 12V, 13.3A, 160W, 90 → 264V Input Voltage
1
P.O.A.
XP Power AC-DC Converter, ASB160PS12, 12V, 13.3A, 160W, 90 → 264V Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
12V
Output Current
13.3A
Power Rating
160W
Input Voltage
90 → 264V
Country of Origin
Taiwan, Province Of China
