XP Power Switching Power Supply, CCH600PS12, 12V, 50A, 600W, 1 Output, 90 → 264V Input Voltage

RS Stock No.: 516-882Brand: XP PowerManufacturers Part No.: CCH600PS12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V

Output Current

50A

Power Rating

600W

Number of Outputs

1

Input Voltage

90 → 264V

Country of Origin

China

P.O.A.

XP Power Switching Power Supply, CCH600PS12, 12V, 50A, 600W, 1 Output, 90 → 264V Input Voltage

P.O.A.

XP Power Switching Power Supply, CCH600PS12, 12V, 50A, 600W, 1 Output, 90 → 264V Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

12V

Output Current

50A

Power Rating

600W

Number of Outputs

1

Input Voltage

90 → 264V

Country of Origin

China