XP Power Switching Power Supply, CCL400PS12, 12V, 33.3A, 400W, 90 → 264V Input Voltage

RS Stock No.: 516-891Brand: XP PowerManufacturers Part No.: CCL400PS12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V

Output Current

33.3A

Power Rating

400W

Input Voltage

90 → 264V

Country of Origin

Vietnam

P.O.A.

XP Power Switching Power Supply, CCL400PS12, 12V, 33.3A, 400W, 90 → 264V Input Voltage

P.O.A.

XP Power Switching Power Supply, CCL400PS12, 12V, 33.3A, 400W, 90 → 264V Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

12V

Output Current

33.3A

Power Rating

400W

Input Voltage

90 → 264V

Country of Origin

Vietnam