XP Power DNR Series Power Supply, 85 → 264V ac ac, dc Input, 5V ac, dc Output, 6A Output, 30W

RS Stock No.: 516-917Brand: XP PowerManufacturers Part No.: DNR30US05
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DNR Series

DC Input Voltage

90 → 375V dc

Type

Power Supply

AC Input Voltage

85 → 264V ac

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264V ac

AC or DC Output Voltage

ac, dc

Output Voltage

5V

Output Current

6A

Country of Origin

Taiwan, Province Of China

P.O.A.

XP Power DNR Series Power Supply, 85 → 264V ac ac, dc Input, 5V ac, dc Output, 6A Output, 30W

P.O.A.

XP Power DNR Series Power Supply, 85 → 264V ac ac, dc Input, 5V ac, dc Output, 6A Output, 30W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

DNR Series

DC Input Voltage

90 → 375V dc

Type

Power Supply

AC Input Voltage

85 → 264V ac

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264V ac

AC or DC Output Voltage

ac, dc

Output Voltage

5V

Output Current

6A

Country of Origin

Taiwan, Province Of China