XP Power DNR Series Power Supply, 90 → 264V ac ac, dc Input, 24V ac, dc Output, 20A Output, 480W

RS Stock No.: 516-920Brand: XP PowerManufacturers Part No.: DNR480PS24-I
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DNR Series

DC Input Voltage

120 → 375V dc

AC Input Voltage

90 → 264V ac

Type

Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V ac

AC or DC Output Voltage

ac, dc

Output Voltage

24V

Output Current

20A

Country of Origin

Taiwan, Province Of China

P.O.A.

XP Power DNR Series Power Supply, 90 → 264V ac ac, dc Input, 24V ac, dc Output, 20A Output, 480W

P.O.A.

XP Power DNR Series Power Supply, 90 → 264V ac ac, dc Input, 24V ac, dc Output, 20A Output, 480W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

DNR Series

DC Input Voltage

120 → 375V dc

AC Input Voltage

90 → 264V ac

Type

Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V ac

AC or DC Output Voltage

ac, dc

Output Voltage

24V

Output Current

20A

Country of Origin

Taiwan, Province Of China