XP Power DNR Series Power Supply, 90 → 264V ac ac, dc Input, 48V ac, dc Output, 10A Output, 480W

RS Stock No.: 516-923Brand: XP PowerManufacturers Part No.: DNR480PS48-I
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DNR Series

DC Input Voltage

120 → 375V dc

Type

Power Supply

AC Input Voltage

90 → 264V ac

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V ac

AC or DC Output Voltage

ac, dc

Output Voltage

48V

Output Current

10A

Country of Origin

Taiwan, Province Of China

P.O.A.

XP Power DNR Series Power Supply, 90 → 264V ac ac, dc Input, 48V ac, dc Output, 10A Output, 480W

P.O.A.

XP Power DNR Series Power Supply, 90 → 264V ac ac, dc Input, 48V ac, dc Output, 10A Output, 480W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

DNR Series

DC Input Voltage

120 → 375V dc

Type

Power Supply

AC Input Voltage

90 → 264V ac

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264V ac

AC or DC Output Voltage

ac, dc

Output Voltage

48V

Output Current

10A

Country of Origin

Taiwan, Province Of China