XP Power JHM20 DC-DC Converter, 12V dc/ 1.67A Output, 36 → 75 V dc Input, 20W, Through Hole, +80°C Max Temp

RS Stock No.: 177-4621Brand: XP PowerManufacturers Part No.: JHM2048S12
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

2 x 1 in

Isolation Voltage

4kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

JHM20

Load Regulation

±2%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

XP Power JHM20 DC-DC Converter, 12V dc/ 1.67A Output, 36 → 75 V dc Input, 20W, Through Hole, +80°C Max Temp

P.O.A.

XP Power JHM20 DC-DC Converter, 12V dc/ 1.67A Output, 36 → 75 V dc Input, 20W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

2 x 1 in

Isolation Voltage

4kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

JHM20

Load Regulation

±2%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed

Country of Origin

China