Technical documents
Specifications
Brand
XylemPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
26.5L/min
Maximum Head
9m
Maximum Working Pressure
80 psi
Input Connection
3/4 in Hose Barb
Output Connection
3/4 in Hose Barb
Series
R7300
Maximum Fluid Temperature
+71°C
Body Material
Glass Filled Nylon
Supply Voltage
12 V dc
Wetted Materials
EPDM, Glass Filled Nylon, Santoprene
Input Thread Standard or Connection Type
Hose Barb
Output Connection Size
3/4in
Output Thread Standard or Connection Type
Hose Barb
Input Connection Size
3/4in
Country of Origin
Mexico
Product details
Pentaflex Diaphragm Pumps
Flojet Pentaflex Self-priming Diaphragm Pumps are suitable for intermittent, high-pressure applications and incorporate a bypass function. The pump design is based around a 5 chamber Santoprene diaphragm design with EPDM valves, that allows for extended dry running. The pumps can self-prime up to 2m vertical lift.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
XylemPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
26.5L/min
Maximum Head
9m
Maximum Working Pressure
80 psi
Input Connection
3/4 in Hose Barb
Output Connection
3/4 in Hose Barb
Series
R7300
Maximum Fluid Temperature
+71°C
Body Material
Glass Filled Nylon
Supply Voltage
12 V dc
Wetted Materials
EPDM, Glass Filled Nylon, Santoprene
Input Thread Standard or Connection Type
Hose Barb
Output Connection Size
3/4in
Output Thread Standard or Connection Type
Hose Barb
Input Connection Size
3/4in
Country of Origin
Mexico
Product details
Pentaflex Diaphragm Pumps
Flojet Pentaflex Self-priming Diaphragm Pumps are suitable for intermittent, high-pressure applications and incorporate a bypass function. The pump design is based around a 5 chamber Santoprene diaphragm design with EPDM valves, that allows for extended dry running. The pumps can self-prime up to 2m vertical lift.
