Technical documents
Specifications
Brand
YageoResistance
10kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RC21
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Yageo 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - 232270211103
Select packaging type
Standard
50
P.O.A.
Yageo 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - 232270211103
Stock information temporarily unavailable.
Select packaging type
Standard
50
Buy in bulk
quantity | Unit price |
---|---|
50 - 200 | P.O.A. |
250 - 450 | P.O.A. |
500 - 950 | P.O.A. |
1000 - 2450 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
10kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RC21
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C