Yageo 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - 232270211104
Technical documents
Specifications
Brand
YageoResistance
100kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
Yageo 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - 232270211104
50
P.O.A.
Yageo 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - 232270211104
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 50 - 200 | P.O.A. |
| 250 - 450 | P.O.A. |
| 500 - 950 | P.O.A. |
| 1000 - 2450 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
100kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C