Yageo 1Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - 232270211108

RS Stock No.: 461-3789Brand: YageoManufacturers Part No.: 232270211108
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 Format RC21 Series SMD

You may be interested in

P.O.A.

Yageo 1Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - 232270211108

P.O.A.

Yageo 1Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - 232270211108

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500 - 950P.O.A.
1000 - 2450P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 Format RC21 Series SMD

You may be interested in