Yageo 82kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W - 232270265823

RS Stock No.: 377-965Brand: YageoManufacturers Part No.: 232270265823
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

82kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RC21

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

SMC resistors 0603 2% 0.063 W RC21 series

These resistors in SMC enclosures are manufactured in a high quality ceramic body (aluminium oxide).
The resistance value is printed on the resistor.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yageo 82kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W - 232270265823

P.O.A.

Yageo 82kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W - 232270265823
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

82kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RC21

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

SMC resistors 0603 2% 0.063 W RC21 series

These resistors in SMC enclosures are manufactured in a high quality ceramic body (aluminium oxide).
The resistance value is printed on the resistor.

You may be interested in