Technical documents
Specifications
Brand
YageoResistance
820kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±2%
Power Rating
0.1W
Temperature Coefficient
±200ppm/°C
Series
RC21
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
SMC resistors 0603 2% 0.063 W RC21 series
These resistors in SMC enclosures are manufactured in a high quality ceramic body (aluminium oxide).
The resistance value is printed on the resistor.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YageoResistance
820kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±2%
Power Rating
0.1W
Temperature Coefficient
±200ppm/°C
Series
RC21
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
SMC resistors 0603 2% 0.063 W RC21 series
These resistors in SMC enclosures are manufactured in a high quality ceramic body (aluminium oxide).
The resistance value is printed on the resistor.
