Yageo 11kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270461103

RS Stock No.: 504-9101Brand: YageoManufacturers Part No.: 232270461103
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

11kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
RS PRO 11kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)

P.O.A.

Yageo 11kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270461103

P.O.A.

Yageo 11kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270461103

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.
You may be interested in
RS PRO 11kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

Yageo

Resistance

11kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
RS PRO 11kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)