Technical documents
Specifications
Brand
YageoResistance
249Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RC22
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0603 Format RC Series 7in. Reels (Zero to 910Ω)
Reel of surface mount 1% chip resistors in 0603 format
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Yageo 249Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270462491
1
P.O.A.
Yageo 249Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270462491
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
249Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RC22
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0603 Format RC Series 7in. Reels (Zero to 910Ω)
Reel of surface mount 1% chip resistors in 0603 format