Yageo 562Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270465621

RS Stock No.: 504-7874Brand: YageoManufacturers Part No.: 232270465621
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

562Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in

P.O.A.

Yageo 562Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270465621

P.O.A.

Yageo 562Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270465621

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

562Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in