Yageo RC32 8.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

RS Stock No.: 618-5040Brand: YageoManufacturers Part No.: 232270678202
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

8.2kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RC32

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 Format RC Series Reels - 1%

Suitable for pick and place machinery
Ideal for small batch production or R & D departments

You may be interested in
RS PRO 8.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)

P.O.A.

Yageo RC32 8.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

P.O.A.

Yageo RC32 8.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 8.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)

Technical documents

Specifications

Brand

Yageo

Resistance

8.2kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RC32

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 Format RC Series Reels - 1%

Suitable for pick and place machinery
Ideal for small batch production or R & D departments

You may be interested in
RS PRO 8.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)