Technical documents
Specifications
Brand
YageoResistance
1Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.25W
Temperature Coefficient
±200ppm/°C
Series
RC01
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
P.O.A.
Yageo 1Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - 232271111108
Select packaging type
Standard
50
P.O.A.
Yageo 1Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - 232271111108
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price |
|---|---|
| 50 - 200 | P.O.A. |
| 250 - 950 | P.O.A. |
| 1000 - 4950 | P.O.A. |
| 5000 - 9950 | P.O.A. |
| 10000+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
1Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.25W
Temperature Coefficient
±200ppm/°C
Series
RC01
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
