Technical documents
Specifications
Brand
YageoResistance
39kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
You may be interested in
TE Connectivity 39kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRG1206F39KBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Yageo 39kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - 232272463903
5000
P.O.A.
Yageo 39kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - 232272463903
Stock information temporarily unavailable.
5000
Buy in bulk
quantity | Unit price |
---|---|
5000 - 20000 | P.O.A. |
25000+ | P.O.A. |
You may be interested in
TE Connectivity 39kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRG1206F39KBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
YageoResistance
39kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
You may be interested in
TE Connectivity 39kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRG1206F39KBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)