Yageo 8.25kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - 232273468252

RS Stock No.: 618-2120Brand: YageoManufacturers Part No.: 232273468252
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

8.25kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yageo 8.25kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - 232273468252

P.O.A.

Yageo 8.25kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - 232273468252
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

8.25kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in