Yageo, ARC 10kΩ ±1% Isolated SMT Resistor Array, 4 Resistors, 1206 (3216M), Concave

RS Stock No.: 435-1835Brand: YageoManufacturers Part No.: 235002411003
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

Yageo

Resistance

10kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Termination Style

Concave

Tolerance

±1%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Number of Terminals

8

Series

ARC

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Product details

Concave Chip Resistor Arrays 1206 (4 x 0603)

Each package contains 4 isolated 0603 resistor elements in a 1206 size package
Reduced PCB area
Applications include camcorders, hand help measuring equipment, and computers

You may be interested in
View all in Resistor Arrays

Stock information temporarily unavailable.

P.O.A.

Yageo, ARC 10kΩ ±1% Isolated SMT Resistor Array, 4 Resistors, 1206 (3216M), Concave
Select packaging type

P.O.A.

Yageo, ARC 10kΩ ±1% Isolated SMT Resistor Array, 4 Resistors, 1206 (3216M), Concave

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500 - 950P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Yageo

Resistance

10kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Termination Style

Concave

Tolerance

±1%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Number of Terminals

8

Series

ARC

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Product details

Concave Chip Resistor Arrays 1206 (4 x 0603)

Each package contains 4 isolated 0603 resistor elements in a 1206 size package
Reduced PCB area
Applications include camcorders, hand help measuring equipment, and computers

You may be interested in