Technical documents
Specifications
Brand
YageoResistance
1.2kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±50ppm/°C
Series
TF120
Product details
0805 Format TF120 Series Reels
Suitable for pick and place machinery
Long term stability
High precision
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Yageo 1.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - 239040171202
5000
P.O.A.
Yageo 1.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - 239040171202
Stock information temporarily unavailable.
5000
Buy in bulk
quantity | Unit price |
---|---|
5000 - 20000 | P.O.A. |
25000 - 45000 | P.O.A. |
50000+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
1.2kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±50ppm/°C
Series
TF120
Product details
0805 Format TF120 Series Reels
Suitable for pick and place machinery
Long term stability
High precision