Yageo 47Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - 239040174709

RS Stock No.: 617-6175Brand: YageoManufacturers Part No.: 239040174709
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

47Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±50ppm/°C

Series

TF120

You may be interested in
RS PRO 47Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yageo 47Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - 239040174709

P.O.A.

Yageo 47Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - 239040174709
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5000 - 20000P.O.A.
25000 - 45000P.O.A.
50000+P.O.A.
You may be interested in
RS PRO 47Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

Yageo

Resistance

47Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±50ppm/°C

Series

TF120

You may be interested in
RS PRO 47Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
P.O.A.Each (On a Reel of 5000) (ex VAT)