Technical documents
Specifications
Brand
YageoResistance
200kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±50ppm/°C
Series
TF220
P.O.A.
Yageo 200kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - 239040472004
5000
P.O.A.
Yageo 200kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - 239040472004
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5000 - 20000 | P.O.A. |
| 25000 - 45000 | P.O.A. |
| 50000+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
200kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±50ppm/°C
Series
TF220
